text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA4020V2-R47-R

FIXED IND 470NH 8.5A 13 MOHM SMD

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.47µH
Rated Current-Max: 8.5A
Tolerance (%): ±20%
DC Resistance: 0.013Ω
Self Resonance Frequency: 95MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.75mm x W  4.45mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,115.00
USD
Quantity
Web Price
3,000+
$0.705
Product Variant Information section