text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA4020V2-R68-R

FIXED IND 680NH 7.5A 16 MOHM SMD

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1721
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.68µH
Tolerance (%): ±20%
DC Resistance: 0.016Ω
Self Resonance Frequency: 80MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.75mm x W  4.45mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,115.00
USD
Quantity
Web Price
3,000+
$0.705
Product Variant Information section