text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-FC220JTR125F

NIN-FC Series 1008 22 uH ±5 % 125 mA 5.5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 22µH
Rated Current-Max: 125mA
Tolerance (%): ±5%
DC Resistance: 5.5Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$238.00
USD
Quantity
Web Price
2,000
$0.119
4,000
$0.097
6,000
$0.0961
8,000+
$0.0954
Product Variant Information section