text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HCR39JTRF

NIN-HC Series 1008 390 nH ±5 % 470 mA 1.12 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 390nH
Rated Current-Max: 470mA
Tolerance (%): ±5%
DC Resistance: 1.12Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$172.00
USD
Quantity
Web Price
2,000
$0.086
4,000
$0.0703
6,000
$0.0697
8,000
$0.0692
10,000+
$0.0688
Product Variant Information section