
Manufacturer Part #
NLC453232T-390K-PF
NLC Series 1812 39 uH ±10 % 280 mA 16 Ohm SMT Molded Wirewound Inductor
| |||||||||||
Mfr. Name: | TDK | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
11/13/2020 Details and Download
NL45 / NLF45 series Product Discontinuation Notice This letter informs your company that TDK is planning to discontinue and stop production of the certain products we have been currently shipping to you. Due to product profitability or products elimination and unification, we had to decide to discontinue manufacturing the products listed on the attached supplier document.Received date of Last Time Buy order : March 31, 2022 The final delivery date : September 30, 2022
Product Lifecycle:
End Of Life
Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 39µH |
Rated Current-Max: | 280mA |
Tolerance (%): | ±10% |
DC Resistance: | 16Ω |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.17
1,500
$0.143
2,500
$0.141
7,500
$0.138
12,500+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount