text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV25T-2R2M-PF

NLCV Series 1008 2.2 uH ±20 % 390 mA 0.5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 2.2µH
Rated Current-Max: 390mA
Tolerance (%): ±20%
DC Resistance: 0.5Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$169.00
USD
Quantity
Web Price
2,000
$0.0845
6,000
$0.07
8,000
$0.0696
20,000
$0.0682
30,000+
$0.0676
Product Variant Information section