text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV25T-3R3M-PF

NLCV Series 1008 3.3 uH ±20 % 340 mA 0.65 Ohm SMT Molded Wirewound Inductor

Mfr. Name: TDK
Standard Pkg:
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 3.3µH
Rated Current-Max: 340mA
Tolerance (%): ±20%
DC Resistance: 0.65Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.154
100
$0.139
250
$0.121
500+
$0.109