text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-100K-EF

NLCV Series 1210 10 uH ±10 % 450 mA 468 mOhm SMT Molded Wirewound Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 10µH
Rated Current-Max: 450mA
Tolerance (%): ±10%
DC Resistance: 468mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$171.80
USD
Quantity
Web Price
2,000
$0.0859
6,000
$0.0711
8,000
$0.0707
20,000
$0.0693
30,000+
$0.0687
Product Variant Information section