text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-1R0M-EFR

RF Inductors - SMD 1.0uH 66mohms 1.7A 125C Wound Ferrite

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
TDK NLCV32T-1R0M-EFR - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
DC Resistance: 66mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  3.2mm x W  2.5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150,000
USA:
150,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$164.60
USD
Quantity
Unit Price
2,000
$0.0823
4,000
$0.0807
6,000
$0.0798
8,000+
$0.0786
Product Variant Information section