text.skipToContent text.skipToNavigation

Manufacturer Part #

NLCV32T-4R7M-EF

NLCV Series 1210 4.7 uH ±20 % 620 mA 260 mOhm SMT Molded Wirewound Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 4.7µH
Rated Current-Max: 620mA
Tolerance (%): ±20%
DC Resistance: 260mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$177.20
USD
Quantity
Web Price
2,000
$0.0886
6,000
$0.0734
8,000
$0.073
20,000
$0.0715
30,000+
$0.0709
Product Variant Information section