text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-022J-PFD

NLV Series 1008 0.022 uH ±5% 420 mA 0.37 Ohm SMT Molded Wirewound Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.022µH
Rated Current-Max: 420mA
Tolerance (%): ±5%
DC Resistance: 0.37Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.00
USD
Quantity
Web Price
2,000
$0.106
4,000
$0.087
8,000
$0.0856
10,000+
$0.0851
Product Variant Information section