text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-101J-PF

NLV Series 1008 100 uH ±5 % 60 mA 21 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 60mA
Tolerance (%): ±5%
DC Resistance: 21Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$198.40
USD
Quantity
Web Price
2,000
$0.0992
6,000
$0.0822
8,000
$0.0817
20,000
$0.0801
30,000+
$0.0794