text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-101J-PF

NLV Series 1008 100 uH ±5 % 60 mA 21 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 100µH
Rated Current-Max: 60mA
Tolerance (%): ±5%
DC Resistance: 21Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.169
100
$0.156
250
$0.139
500+
$0.128