text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-5R6J-EF

NLV25-EF Series 1008 5.6 uH ±5% 170 mA 2.5 Ohm SMT Wound Ferrite Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6µH
Rated Current-Max: 170mA
Tolerance (%): ±5%
DC Resistance: 2.5Ω
Self Resonance Frequency: 42MHz
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
Dimension: H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.154
100
$0.139
250
$0.122
500+
$0.11