text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV25T-R12J-PF

NLV Series 1008 0.12 uH ±5 % 550 mA 0.3 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK NLV25T-R12J-PF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.12µH
Rated Current-Max: 550mA
Tolerance (%): ±5%
DC Resistance: 0.3Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$171.20
USD
Quantity
Web Price
2,000
$0.0856
4,000
$0.0841
8,000
$0.0827
10,000
$0.0822
30,000+
$0.0795
Product Variant Information section