text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-022J-PF

NLV Series 1210 0.022 uH ±5 % 450 mA 0.2 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.022µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.2Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
2,000
$0.09
6,000
$0.0746
8,000
$0.0741
20,000
$0.0726
30,000+
$0.072