text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-R10J-PF

NLV Series 1210 0.1 uH ±5 % 450 mA 0.44 Ohm SMT Molded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.1µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.44Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,046
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.28
USD
Quantity
Web Price
1
$0.275
50
$0.169
100
$0.156
250
$0.139
500+
$0.128