text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV32T-R47J-PF

NLV Series 1210 0.47 uH ±5 % 450 mA 0.5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 0.47µH
Rated Current-Max: 450mA
Tolerance (%): ±5%
DC Resistance: 0.5Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
2000
Total
$0.20
USD
Quantity
Web Price
1
$0.196
50
$0.145
100
$0.137
250
$0.128
500+
$0.121