

Manufacturer Part #
NML06J15NTRF
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 0.015µH |
Rated Current-Max: | 0.6A |
Tolerance (%): | ±5% |
DC Resistance: | 0.4Ω |
Self Resonance Frequency: | 2000MHz |
Test Frequency: | 100MHz |
Operating Temp Range: | -40°C to +85°C |
Dimension: | L 1.75mm x W 0.95mm x H 0.95mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Quantity
Web Price
4,000
$0.0156
12,000
$0.013
20,000
$0.0129
60,000
$0.0126
100,000+
$0.0125
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount