text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIM74P2R2MTRF

NPIM-P Series 2.2 uH ±20% 8 A 20 mOhm DCR Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 8A
Tolerance (%): ±20%
DC Resistance: 0.02Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  6.9mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Web Price
1,000
$0.395
2,000
$0.375
3,000
$0.36
4,000+
$0.34
Product Variant Information section