text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS48LS1R0YTRF

NPIS-LS Series 1 uH ±30% 4.8 A 0.025 Ohm DCR Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 2A
Tolerance (%): ±30%
DC Resistance: 0.025Ω
Self Resonance Frequency: 80MHz
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.2mm x W  4.2mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Web Price
3,000
$0.128
6,000
$0.104
9,000
$0.103
12,000+
$0.102
Product Variant Information section