
Product Variant Information section
Available Packages
Package Qty:
2,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 2,000
Quantity | Web Price |
---|---|
2,000 | $0.16 |
4,000 | $0.131 |
6,000 | $0.13 |
8,000 | $0.129 |
10,000+ | $0.128 |
Attributes
Attributes Table
Type | Shielded |
Inductance-Nom | 4.7µH |
Rated Current-Max | 980mA |
Tolerance (%) | ±20% |
DC Resistance | 156mΩ |
Self Resonance Frequency | 48MHz |
Core Material | Ferrite |
Test Frequency | 100kHz |
Operating Temp Range | -25°C to +120°C |
No of Terminals | 2 |
Dimension | L 3mm x W 3mm x H 1.2mm |