text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.141
4,000 $0.116
6,000 $0.114
10,000+ $0.113
Total:

$282.00

USD
Attributes
Attributes Table
Type Shielded
Inductance-Nom 2.2µH
Rated Current-Max 1.5A
Tolerance (%) ±20%
DC Resistance 72mΩ
Self Resonance Frequency 64MHz
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +120°C
Dimension L  3mm x W  3mm x H  1.5mm