text.skipToContent text.skipToNavigation

Manufacturer Part #

NR6020T2R2N

NR Series 2.2 uH 3.2 A 34 mOhm Non Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TAIYO YUDEN NR6020T2R2N - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 2.7A
Tolerance (%): ±30%
DC Resistance: 40.8mΩ
Self Resonance Frequency: 73MHz
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  6mm x W  6mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,500
USA:
62,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$312.50
USD
Quantity
Web Price
2,500
$0.125
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.117
Product Variant Information section