text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 43,440

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
100 $0.215
250 $0.196
500 $0.184
1,000+ $0.173
Total:

$0.80

USD
Attributes
Attributes Table
Type Shielded
Inductance-Nom 10µH
Rated Current-Max 1.9A
Tolerance (%) ±20%
DC Resistance 84.5mΩ
Dimension L  6mm x W  6mm x H  2.8mm