text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 23,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.235
2,000 $0.197
3,000 $0.195
5,000 $0.192
10,000+ $0.189
Total:

$235.00

USD
Attributes
Attributes Table
Type Shielded
Inductance-Nom 22µH
Rated Current-Max 2.2A
Tolerance (%) ±20%
DC Resistance 85.8Ω
Self Resonance Frequency 13MHz
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +120°C
Dimension L  8mm x W  8mm x H  4mm