text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 23,000

Web Price
$0.455 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.955
Total:

$7.91

USD
Attributes
Attributes Table
Type Shielded
Inductance-Nom 22µH
Rated Current-Max 2.2A
Tolerance (%) ±20%
DC Resistance 85.8Ω
Self Resonance Frequency 13MHz
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +120°C
Dimension L  8mm x W  8mm x H  4mm