text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T3R3MDGJ

NRS Series 1515 3.3uH 20% 2 A 66 mOhm Shielded SMD Ferrite Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 2A
Tolerance (%): ±20%
DC Resistance: 66mΩ
Self Resonance Frequency: 45MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.205
100
$0.194
500
$0.17
1,500+
$0.155