
Product Variant Information section
Available Packages
Package Qty:
500
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 500
Multiple Of: 500
Quantity | Web Price |
---|---|
500 | $0.117 |
1,500 | $0.115 |
2,500 | $0.114 |
10,000 | $0.112 |
15,000+ | $0.111 |
Attributes
Attributes Table
Type | Shielded |
Inductance-Nom | 3.3µH |
Rated Current-Max | 3A |
Tolerance (%) | ±20% |
DC Resistance | 30mΩ |
Self Resonance Frequency | 36MHz |
Core Material | Ferrite |
Test Frequency | 100kHz |
Operating Temp Range | -25°C to +120°C |
Dimension | L 4.9mm x W 4.9mm x H 3.1mm |