text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6028T470MMGJ

NRS Series 47 uH 0.92 A 390 mOhm DCR SMT Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 920mA
Tolerance (%): ±20%
DC Resistance: 390mΩ
Self Resonance Frequency: 8MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Dimension: L  6mm x W  6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$210.00
USD
Quantity
Web Price
2,000+
$0.105
Product Variant Information section