text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8030T470MJGJ

NRS Series 47 uH ±20% 1.3 A 221 mOhm Shielded Wirewound Power Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 47µH
Rated Current-Max: 1.3A
Tolerance (%): ±20%
DC Resistance: 221mΩ
Self Resonance Frequency: 11MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$149.00
USD
Quantity
Web Price
1,000+
$0.149
Product Variant Information section