text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.153
4,000+ $0.145
Total:

$306.00

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 15nH
Rated Current-Max 700mA
Tolerance (%) ±2%
DC Resistance 170mΩ
Self Resonance Frequency 4GHz
Core Material Ceramic
Operating Temp Range -40°C to +125°C
Storage Temperature Range -40°C to +125°C
No of Terminals 2
Dimension L  1.8mm x W  1.24mm x H  1.02mm