text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4020T-101MR26

VLCF Series 100 uH ±20% 0.26 A 1.4 Ohm Shielded SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 100µH
Rated Current-Max: 0.26A
Tolerance (%): ±20%
DC Resistance: 1.4Ω
Dimension: L  4mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Web Price
1,000
$0.35
2,000
$0.33
3,000
$0.315
4,000+
$0.30
Product Variant Information section