text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-101MR27

VLCF Series 100 uH ±20 % 270 mA 1.581 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 100µH
Rated Current-Max: 0.27A
Tolerance (%): ±20%
DC Resistance: 1.581Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Web Price:
$0.815 USD Each
Total
$8.63
USD
Cost Per Unit
$4.315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.