text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-220MR75-1

VLCF Series 22 uH ±20 % 750 mA 0.496 Ohm SMT Shielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 22µH
Rated Current-Max: 0.75A
Tolerance (%): ±20%
DC Resistance: 0.496Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
7,638
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.95
25
$0.72
50
$0.68
100
$0.64
250+
$0.59