text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5020T-2R7N2R2-1

VLCF Series 2.7 uH ±30 % 2.28 A 0.083 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF5020T-2R7N2R2-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.7µH
Rated Current-Max: 2.28A
Tolerance (%): ±30%
DC Resistance: 0.083Ω
Dimension: L  5mm x W  5mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Web Price
500
$0.305
1,500
$0.295
2,000
$0.295
5,000
$0.285
7,500+
$0.275
Product Variant Information section