text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS201612ET-1R0N

FIXED IND 1UH 1.5A 93 MOHM SMD

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 1.5A
Tolerance (%): ±30%
DC Resistance: 93mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Dimension: L  2mm x W  1.6mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Web Price
2,000
$0.245
4,000
$0.199
6,000+
$0.197
Product Variant Information section