
REDUCED
Manufacturer Part #
VLS252010CX-R47M-1
Fixed Inductors 470 NH 3.22A
Product Specification Section
TDK VLS252010CX-R47M-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS252010CX-R47M-1 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 470nH |
Rated Current-Max: | 3.22A |
Tolerance (%): | ±20% |
DC Resistance: | 38mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 2 |
Dimension: | L 2.5mm x W 2mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.125
4,000
$0.123
6,000
$0.121
8,000
$0.12
10,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount