VLS252012HBX-100M-1 in Reel by TDK | Wirewound Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS252012HBX-100M-1

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.54Ohm

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
TDK VLS252012HBX-100M-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 1A
Tolerance (%): ±20%
DC Resistance: 540mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 1008 (2520 Metric)
Dimension: L  2.5mm x W  2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.00
USD
Quantity
Unit Price
2,000
$0.166
4,000
$0.163
6,000+
$0.105
Product Variant Information section