text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS6045EX-150M

VLS Series 15 uH ±20 % 2.5 A 75 mOhm SMT Shielded Wirewound Ferrite Inductor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 2.5A
Tolerance (%): ±20%
DC Resistance: 75mΩ
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
4,500
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$283.50
USD
Quantity
Web Price
1,500
$0.189
3,000
$0.155
4,500
$0.153
6,000
$0.152
7,500+
$0.151
Product Variant Information section