text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1614959-3

1.8 MOhm 0.1% 1/10 W Resistor Chip SMT 0805

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.8MΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 30V
Mounting Method: Surface Mount
Pricing Section
Stock
17,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$183.00
USD
Quantity
Web Price
1,000
$0.183
2,000
$0.161
3,000
$0.16
4,000
$0.16
5,000+
$0.159
Product Variant Information section