text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623708-2

RGP0207CH 10% 1G0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 0.25W
Tolerance (%): ±10%
Temp Coefficient: ±350ppm/°C
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,000.00
USD
Quantity
Web Price
5,000+
$0.20
Product Variant Information section