text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623925-5

CFR100 5% 1K0

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: -450ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  12mm x D  5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$20.30
USD
Quantity
Web Price
1,000+
$0.0203
Product Variant Information section