text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623932-6

CFR50 5% 120R

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -450ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$26.70
USD
Quantity
Web Price
3,000+
$0.0089
Product Variant Information section