text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1879417-1

CPF Series 0603 470 kOhm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$194.00
USD
Quantity
Web Price
1,000
$0.194
2,000
$0.124
3,000
$0.121
4,000
$0.119
5,000+
$0.117