text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2176186-6

CRGH1206 1% 2K2 0.5W

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
5,000
Multiple Of:
5,000
25,000
Factory Stock:Factory Stock:
0
Total
$88.50
USD
Quantity
Web Price
5,000
$0.0177
15,000
$0.0148
25,000
$0.0146
75,000
$0.0143
125,000+
$0.0142
Product Variant Information section