text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.18
4,000 $0.158
6,000+ $0.157
Total:

$360.00

USD
Attributes
Attributes Table
Resistance 4.7Ω
Rated Power 3W
Tolerance (%) ±5%
Temp Coefficient ±200ppm/°C
Technology Thick Film
Operating Temp Range -55°C to +155°C
Case Size 2512 (6432 Metric)
Dimension L  6.35mm x W  3.2mm x H  1.1mm
No. of Terminations 2