text.skipToContent text.skipToNavigation

Manufacturer Part #

13FR200E

10 Series 0.2 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 3W
Tolerance (%): ±1%
Operating Temp Range: -55°C to +275°C
Dimension: L  14.5mm x D  5.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
176
USA:
176
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.06
USD
Quantity
Web Price
1
$2.06
30
$1.70
75
$1.62
200
$1.53
400+
$1.47
Product Variant Information section