text.skipToContent text.skipToNavigation

Manufacturer Part #

15FR005E

10 Series 0.005 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 5W
Tolerance (%): ±1%
Operating Temp Range: -55°C to +275°C
Dimension: L  23.8mm x D  8.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
10
Total
$425.00
USD
Quantity
Web Price
1
$2.08
30
$1.83
75
$1.77
200
$1.70
400+
$1.66
Product Variant Information section