text.skipToContent text.skipToNavigation

Manufacturer Part #

15FR050E

10 Series 0.05 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor

ECAD Model:
Mfr. Name: Ohmite
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 50mΩ
Rated Power: 5W
Tolerance (%): ±1%
Operating Temp Range: -55°C to +275°C
Dimension: L  23.8mm x D  8.4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
250
Multiple Of:
10
Total
$402.50
USD
Quantity
Web Price
1
$2.05
30
$1.76
75
$1.68
200
$1.61
400+
$1.56
Product Variant Information section